Sumida 4367-T135 technical specifications.
| Width | 17.7 |
| Length | 13.5 |
| Manufacturer Series | CEP |
| Height | 12.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 4367-T135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.