Sumida 5134091400 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 12.6 |
| Length | 28.3 |
| Number of Functions | 4 |
| Height | 5.85 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 5134091400 to view detailed technical specifications.
No datasheet is available for this part.