Sumida 5254-T026 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Product Length (mm) | 7.8 |
| Product Depth (mm) | 7.8 |
| Product Height (mm) | 4.5 |
| Transformer Type | General Power Transformer |
| Maximum DCR Primary Side | 0.23Ohm |
| Primary Side Inductance | 160uH |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 500VDC |
| Primary Frequency | 1MHz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida 5254-T026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.