Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, designed for RF applications. This wirewound chip inductor operates at a test frequency of 250MHz, exhibiting a 40 Q-factor and a self-resonant frequency of 4.1GHz. It supports a maximum DC current of 560mA with a low DC resistance of 90mR. The component is housed in a compact 0603 (1608 metric) ceramic case, suitable for surface mounting and supplied on tape and reel.
Sumida 54061203400 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| DC Resistance (DCR) | 90mR |
| Height | 0.85mm |
| Inductance | 12nH |
| Length | 1.7mm |
| Max DC Current | 560mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1GHz |
| Series | 5406 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 54061203400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.