Surface mount RF chip wirewound inductor with 120nH inductance and 5% tolerance, designed for 150MHz test frequency. Features a ceramic core, 160mA current rating, 1.1 Ohm DCR, and 35 Q-factor. Operates within a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case, supplied on tape and reel.
Sumida 54061213400 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 160mA |
| DC Resistance (DCR) | 1.1R |
| Height | 0.85mm |
| Inductance | 120nH |
| Length | 1.7mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | 5406 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 54061213400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.