Sumida 55011031200 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 8R |
| Inductance | 10uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 95MHz |
| Series | 5501 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55011031200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.