The Sumida 5501 series general purpose inductor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a dual-ended inductor with a package height, width, and length of 2.5mm. The inductor has a nominal inductance of 0.12uH and a DC resistance of 0.15Ohm. It is rated for a maximum current of 0.82A and has a self-resonance frequency of 900MHz. The inductor is not shielded and is intended for use in RF applications.
Sumida 55011211200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 20 |
| Package Width | 2.5 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.82 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Manufacturer Series | 5501 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | 5501 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 55011211200 to view detailed technical specifications.
No datasheet is available for this part.