The Sumida 5501 series general purpose inductor is a 1.2uH inductor with a minimum quality factor of 35 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual-ended, non-shielded device with a general purpose inductor application and a rated current of 0.17A. It has a self-resonance frequency of 310MHz and a DC resistance of 3 ohms.
Sumida 55011223200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.17 |
| Test Frequency | 35 |
| Self Resonance Frequency | 310 |
| Manufacturer Series | 5501 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 5501 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 55011223200 to view detailed technical specifications.
No datasheet is available for this part.