Sumida 55031223200 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 3.4 |
| Tolerance | 5 |
| Package Width | 1.73 |
| Package Height | 1.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.22 |
| Test Frequency | 35 |
| Self Resonance Frequency | 430 |
| Manufacturer Series | 5503 |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 5503 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 55031223200 to view detailed technical specifications.
No datasheet is available for this part.