Surface mount fixed inductor with 12nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 0.06 Ohm DC resistance. Operates across a wide temperature range of -55°C to 125°C. Packaged in an 0805 case size, this unshielded component offers a Q factor of 40 at 250MHz and a self-resonant frequency of 4GHz.
Sumida 55081203400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| DC Resistance (DCR) | 60mR |
| Height | 1.42mm |
| Inductance | 12nH |
| Length | 2.2mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55081203400 to view detailed technical specifications.
No datasheet is available for this part.