
Surface mount fixed inductor with 18nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 45 Q-factor at 250MHz, and a current rating of 670mA. Operating temperature range from -55°C to 125°C, with a DC resistance of 70mR. Packaged in an 0805 (2012 metric) case, tape and reel for automated assembly.
Sumida 55081803400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 670mA |
| DC Resistance (DCR) | 70mR |
| Height | 1.42mm |
| Inductance | 18nH |
| Length | 2.2mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55081803400 to view detailed technical specifications.
No datasheet is available for this part.