
General purpose, unshielded, ceramic-core surface mount inductor with 180nH inductance and 5% tolerance. Features a 0805 (2012 metric) case size, 260mA current rating, and 470mR DC resistance. Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 1.03GHz at 100MHz test frequency. This lead-free, RoHS compliant component is supplied on tape and reel.
Sumida 55081813400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| DC Resistance (DCR) | 470mR |
| Height | 1.42mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.03GHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55081813400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.