Surface mount wirewound RF chip inductor with 220nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 240mA current rating, and 550mΩ DC resistance. Operates across a -55°C to 125°C temperature range, housed in an 0805 (2012 metric) case. This unshielded component is supplied on tape and reel.
Sumida 55082213400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| DC Resistance (DCR) | 550mR |
| Height | 1.42mm |
| Height - Seated (Max) | 0.056inch |
| Inductance | 220nH |
| Length | 0.087inch |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 950MHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55082213400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.