Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance. This wirewound RF chip inductor operates at a test frequency of 150MHz, offering a Q factor of 40 and a self-resonant frequency of 1.43GHz. Rated for 390mA maximum DC current, it has a DC resistance of 210mR and is housed in an 0805 (2012 metric) ceramic case. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -55°C to 125°C and is supplied on tape and reel.
Sumida 55088203400 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 390mA |
| DC Resistance (DCR) | 210mR |
| Height | 1.42mm |
| Inductance | 82nH |
| Length | 2.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.43GHz |
| Series | 5508 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida 55088203400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.