Sumida A415-YMC-001 technical specifications.
| Width | 10.9 |
| Length | 11.9 |
| Manufacturer Series | CLQ104B |
| Height | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida A415-YMC-001 to view detailed technical specifications.
No datasheet is available for this part.