Sumida BM1012LFNP-B0R4 technical specifications.
| Width | 10.3 |
| Length | 12.5 |
| Number of Functions | 2 |
| Manufacturer Series | BM |
| Height | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida BM1012LFNP-B0R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.