Sumida C14103 technical specifications.
| Width | 9 |
| Length | 9.8 |
| Manufacturer Series | CEP |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida C14103 to view detailed technical specifications.
No datasheet is available for this part.