Surface mount fixed inductor with 10µH inductance and 20% tolerance. Features a 2.38A current rating and 53mΩ DC resistance at a test frequency of 2.52MHz. This unshielded, wirewound component operates within a temperature range of -40°C to 100°C and is supplied in tape and reel packaging. Its dimensions are 9.3mm depth, 4.5mm height, and 9mm width.
Sumida CD104NP-100MC technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2.38A |
| DC Resistance (DCR) | 53mR |
| Depth | 9.3mm |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 2.38A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29.9MHz |
| Series | CD104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD104NP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.