Sumida CD104NP-120MC technical specifications.
| Depth | 9.3mm |
| Height | 4.5mm |
| Inductance | 12uH |
| Length | 0.394inch |
| Max DC Current | 2.13A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD104NP-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.