Sumida CD104NP-270MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Depth | 9.3mm |
| Height | 4.5mm |
| Inductance | 27uH |
| Length | 0.394inch |
| Max DC Current | 1.44A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18.5MHz |
| Series | CD104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD104NP-270MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.