Sumida CD104NP-331KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.1R |
| Depth | 9.3mm |
| Height | 4.5mm |
| Inductance | 330uH |
| Length | 0.394inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.91MHz |
| Series | CD104 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD104NP-331KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.