Sumida CD105-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Inductance | 100uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Self Resonant Frequency | 7.64MHz |
| Series | CD105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CD105-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.