
Surface mount fixed inductor featuring a ferrite core, offering 100µH inductance with a 10% tolerance. Rated for 970mA DC current, it exhibits a DC resistance of 350mΩ. Operating within a temperature range of -40°C to 100°C, this unshielded drum core component is RoHS compliant and supplied on tape and reel.
Sumida CD105NP-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Current | 970mA |
| DC Resistance (DCR) | 350mR |
| Depth | 9.4mm |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.394inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.64MHz |
| Series | CD105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.045856oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD105NP-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.