Sumida CD105NP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 9.4mm |
| Height | 5.8mm |
| Inductance | 15uH |
| Max DC Current | 2.27A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 19.1MHz |
| Series | CD105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD105NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.