Sumida CD105NP-181KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 630mR |
| Depth | 9.4mm |
| Height | 5.8mm |
| Inductance | 180uH |
| Max DC Current | 720mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.71MHz |
| Series | CD105 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD105NP-181KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.