The Sumida CD105NP-270MC is a ferrite inductor with a 27uH inductance value and a DC resistance of 110mR. It can handle a maximum DC current of 1.76A and operates within a temperature range of -40°C to 100°C. The inductor is available in a nonstandard package and is mounted via surface mount technology. It is RoHS compliant and is available in a tape and reel packaging format.
Sumida CD105NP-270MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 9.4mm |
| Height | 5.8mm |
| Inductance | 27uH |
| Max DC Current | 1.76A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | CD105 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD105NP-270MC to view detailed technical specifications.
No datasheet is available for this part.