The Sumida CD43NP-8R2MB is a general purpose inductor with a nominal inductance of 8.2uH and a maximum rated current of 1.37A. It has a 20% tolerance and is designed for power inductor applications. The inductor is not shielded and has a self-resonance frequency of 35.8 MHz. It is available in a surface mount package with dimensions of 4.5mm in length, 4mm in width, and 3.2mm in height.
Sumida CD43NP-8R2MB technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1462 |
| Rated Current-Max | 1.37 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 35.8 |
| Manufacturer Series | CD |
| Series | CD43 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CD43NP-8R2MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.