
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Provides 100µH inductance with a 10% tolerance, tested at 1kHz. Maximum DC current is 520mA with a DC resistance of 700mΩ. Operating temperature range spans -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CD54NP-101KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 5.5mm |
| Height | 4.85mm |
| Inductance | 100uH |
| Max DC Current | 520mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD54 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-101KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
