The CD54NP-101MC is a 100uH drum core inductor from Sumida, featuring a 20% tolerance and a maximum DC current of 0.52A. It has a maximum saturation current of 0.52A and a maximum DC resistance of 0.7 ohms. The inductor is unshielded and has a minimum self-resonant frequency of 9.24 MHz. It measures 6.1mm in length, 4.85mm in height, and 5.5mm in depth. The operating temperature range is -40 to 100 degrees Celsius.
Sumida CD54NP-101MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.7Ohm |
| Minimum Self Resonant Frequency | 9.24M(Typ)Hz |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CD54NP-101MC to view detailed technical specifications.
No datasheet is available for this part.