
The CD54NP-120MC is a surface mount fixed inductor with a ferrite core and a nonstandard package. It has a DC resistance of 120mR and an inductance of 12uH. The inductor is rated for a maximum DC current of 1.4A and operates over a temperature range of -40°C to 100°C. It is available in a tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CD54NP-120MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 5.5mm |
| Height | 4.85mm |
| Inductance | 12uH |
| Length | 0.24inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD54 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Weight | 0.01411oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-120MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.