Sumida CD54NP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 140mR |
| Depth | 5.5mm |
| Height | 4.85mm |
| Height - Seated (Max) | 0.191inch |
| Inductance | 15uH |
| Length | 0.228inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD54 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.