
The CD54NP-221KC is a surface mount fixed inductor with a core material of ferrite and a maximum operating temperature of 100°C. It has a maximum DC current rating of 350mA and a tolerance of 10%. The inductor is packaged in a nonstandard case and is available on tape and reel. It is lead free and RoHS compliant. The inductor has a depth of 5.5mm and a height of 4.85mm, and weighs 0.01411oz.
Sumida CD54NP-221KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.57R |
| Depth | 5.5mm |
| Height | 4.85mm |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Max DC Current | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD54 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-221KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.