Sumida CD54NP-221KC-T125 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Product Length | 6.1mm |
| Height | 4.85mm |
| Product Depth | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CD54NP-221KC-T125 to view detailed technical specifications.
No datasheet is available for this part.