Sumida CD54NP-330LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 230mR |
| Depth | 5.5mm |
| Height | 4.85mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 880mA |
| RoHS Compliant | Yes |
| Series | CD54 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD54NP-330LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.