Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded drum core inductor offers 15µH inductance with a 10% tolerance, tested at 2.52MHz. It supports a maximum DC current of 1.8A and has a low DC resistance of 90mΩ. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied in tape and reel packaging.
Sumida CD75NP-150KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 90mR |
| Depth | 7.3mm |
| Diameter | 7.8mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.307inch |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD75 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.026808oz |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD75NP-150KC to view detailed technical specifications.
No datasheet is available for this part.
