The CD75NP-180KC is a surface mount fixed inductor from Sumida with a core material of ferrite and a nonstandard package. It has a maximum DC current rating of 1.6A and an operating temperature range of -40°C to 100°C. The inductor is RoHS compliant and available in a tape and reel packaging with a quantity of 500 pieces.
Sumida CD75NP-180KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 100mR |
| Depth | 7.3mm |
| Height | 5.5mm |
| Inductance | 18uH |
| Max DC Current | 1.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD75 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CD75NP-180KC to view detailed technical specifications.
No datasheet is available for this part.