This general purpose inductor features a nominal inductance of 0.2uH and a maximum rated current of 50mA. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor measures 9.8mm in length, 7.8mm in width, and 7.3mm in height, making it suitable for surface mount applications. The inductor operates within a temperature range of -40°C to 105°C.
Sumida CDB78D73NP-R20MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 9.8 |
| Tolerance | 20 |
| Package Width | 7.8 |
| Package Height | 7.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00033 |
| Rated Current-Max | 50 |
| Test Frequency | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDB78D73NP-R20MC to view detailed technical specifications.
No datasheet is available for this part.