The Sumida CDBH128NP-R22MC is a general purpose inductor with a nominal inductance of 0.22uH and a maximum rated current of 54A. It features a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor is designed for power applications and has a DC resistance of 0.0005 ohms. It operates within a temperature range of -40 to 125 degrees Celsius.
Sumida CDBH128NP-R22MC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.8 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0005 |
| Rated Current-Max | 54 |
| Test Frequency | 0.1 |
| Series | CDBH128 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDBH128NP-R22MC to view detailed technical specifications.
No datasheet is available for this part.