Sumida CDBH128NP-R36MC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 20 |
| Package Width | 12.8 |
| Package Height | 8 |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.00025 |
| Rated Current-Max | 33 |
| Series | CDBH128 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDBH128NP-R36MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.