Sumida CDBM7D28NP-0R1MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDBM7D28NP-0R1MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.