Sumida CDC4D20-821KC technical specifications.
| Inductance | 820uH |
| Length | 0.189inch |
| Max DC Current | 75mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 14.1R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDC4D20-821KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.