Sumida CDC4D20NP-271KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.66R |
| Height | 2mm |
| Inductance | 270uH |
| Max DC Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Series | CDC4D20 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.003739oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC4D20NP-271KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.