Sumida CDC5D20NP-471KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 5.8R |
| Height | 2mm |
| Inductance | 470uH |
| Max DC Current | 140mA |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDC5D20 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC5D20NP-471KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.