Surface mount fixed inductor featuring 10µH inductance with a 15% tolerance, tested at 100kHz. This unshielded, wirewound ferrite component offers a maximum DC current rating of 1.04A and a DC resistance of 133mΩ. Operating within a temperature range of -40°C to 100°C, it is housed in a 2323 case code and supplied on tape and reel.
Sumida CDC5D23BNP-100LC technical specifications.
| Case Code (Imperial) | 2323 |
| Case Code (Metric) | 5858 |
| Package/Case | 2323 |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 133mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.228inch |
| Max DC Current | 1.04A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.04A |
| RoHS Compliant | Yes |
| Series | CDC5D23B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Width | 0.228inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC5D23BNP-100LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.