Sumida CDC5D23BNP-151KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.66R |
| Height | 2.5mm |
| Inductance | 150uH |
| Max DC Current | 260mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDC5D23B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Weight | 0.007584oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDC5D23BNP-151KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.