Sumida CDC5D23BNP-680K technical specifications.
| Depth | 6mm |
| Height | 2.5mm |
| Inductance | 68uH |
| Max DC Current | 410mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sumida CDC5D23BNP-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.