Sumida CDCH10D48/ANP-560KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 228mR |
| Height | 5mm |
| Inductance | 56uH |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | CDCH10D48/A |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDCH10D48/ANP-560KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.