Sumida CDCH12D58/ANP-100KC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.028 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDCH12D58/A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDCH12D58/ANP-100KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.