Sumida CDCH8D38/ANP-121KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 842.5mR |
| Height | 4mm |
| Inductance | 120uH |
| Max DC Current | 420mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CDCH8D38/ANP |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDCH8D38/ANP-121KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.