Sumida CDCH8D48/ANP-101KC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.53A |
| Max DC Resistance | 0.625Ohm |
| Product Length | 8.5mm |
| Height | 5mm |
| Product Depth | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDCH8D48/ANP-101KC to view detailed technical specifications.
No datasheet is available for this part.